
N204-020-BL-RA | |
|---|---|
DigiKey Part Number | 95-N204-020-BL-RA-ND |
Manufacturer | |
Manufacturer Product Number | N204-020-BL-RA |
Description | RIGHT-ANGLE CAT6 GIGABIT MOLDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Right, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,183.26000 | ₱1,183.26 |
| 10 | ₱1,005.85900 | ₱10,058.59 |
| 25 | ₱942.86720 | ₱23,571.68 |
| 50 | ₱897.85920 | ₱44,892.96 |
| 100 | ₱855.02490 | ₱85,502.49 |
| 250 | ₱801.54540 | ₱200,386.35 |
| 500 | ₱783.08250 | ₱391,541.25 |

