Outlet Strip, Power Strip, Surge Protector 2160J Bench, Floor, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP806TEL

DigiKey Part Number
TL1770-ND
Manufacturer
Manufacturer Product Number
TLP806TEL
Description
SURGE SUPPRESSOR 8 OUT 6FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 2160J Bench, Floor, Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Floor, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
8
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Plastic
Media Lines Protected
RJ11
Energy
2160J
Cord Length
6' (1.83m)
Approval Agency
CSA, cUL, FCC, UL
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 3,528
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,704.76000₱2,704.76
5₱2,524.32400₱12,621.62
10₱2,450.42300₱24,504.23
25₱2,356.01240₱58,900.31
50₱2,287.01780₱114,350.89
100₱2,220.06570₱222,006.57
250₱2,134.55544₱533,638.86
Manufacturers Standard Package