
U444-006-H8K6 | |
|---|---|
DigiKey Part Number | 95-U444-006-H8K6-ND |
Manufacturer | |
Manufacturer Product Number | U444-006-H8K6 |
Description | EATON TRIPP LITE SERIES USB-C TO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to USB C Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI-A Male to USB C Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,213.16000 | ₱4,213.16 |
| 10 | ₱3,581.27700 | ₱35,812.77 |
| 25 | ₱3,357.23840 | ₱83,930.96 |
| 50 | ₱3,197.14420 | ₱159,857.21 |
| 100 | ₱3,140.51810 | ₱314,051.81 |

