Cable Assembly USB C Male Plug to HDMI-A Male 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U444-006-HBE

DigiKey Part Number
95-U444-006-HBE-ND
Manufacturer
Manufacturer Product Number
U444-006-HBE
Description
CBL ASSY USB-C M TO HDMI-A M 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to HDMI-A Male 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Eaton Tripp Lite
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
USB C Male Plug to HDMI-A Male
Usage
High Definition Multimedia Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 579
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,676.18000₱2,676.18
10₱2,274.57200₱22,745.72
25₱2,132.19960₱53,304.99
50₱2,030.50020₱101,525.01
100₱1,933.68380₱193,368.38
250₱1,911.55500₱477,888.75
Manufacturers Standard Package