New at DigiKey
Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2867-BOX

DigiKey Part Number
6215-2867-BOX-ND
Manufacturer
Manufacturer Product Number
2867-BOX
Description
PLUG 15A 125V 2P3W STR VINYL/ARM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
Eaton Wiring Devices
Voltage Rating
125VAC
Packaging
Bulk
Number of Positions
3
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Connector Style
NEMA 5-15P
Termination
Screw
Connector Type
Plug, Male Blades
Approval Agency
cULus, NOM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱459.13000₱459.13
10₱390.17200₱3,901.72
100₱331.61010₱33,161.01
1,000₱281.91446₱281,914.46
Manufacturers Standard Package