
50967-2-4039 | |
|---|---|
DigiKey Part Number | 50967-2-4039-ND |
Manufacturer | |
Manufacturer Product Number | 50967-2-4039 |
Description | GRILL GUARD 154 MM FOR M4Q SER |
Customer Reference | |
Detailed Description | 154mm Dia Fan Grill Guard - Flat Metal 4 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Fan Accessory Type | Grill Guard - Flat | |
Fits Fan Size | 154mm Dia | |
For Use With/Related Products | M4Q Series | |
Features | 4 Rings | |
Material | Metal |

