
55416.17021 | |
|---|---|
DigiKey Part Number | 55416.17021-ND |
Manufacturer | |
Manufacturer Product Number | 55416.17021 |
Description | AC FAN BLOWER CROSSFLOW |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 115VAC Rectangular - 239mm L x 155mm H Sleeve |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular - 239mm L x 155mm H | |
Width | 108.4mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Sleeve | |
Fan Type | Blower, Cross Flow | |
Features | - | |
Noise | - | |
Power (Watts) | - | |
RPM | - | |
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Base Product Number |

