
8315100144 | |
|---|---|
DigiKey Part Number | 381-8315100144-ND |
Manufacturer | |
Manufacturer Product Number | 8315100144 |
Description | FAN AXIAL 120X38.15MM 48VDC WIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 203.0 CFM (5.68m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features PWM Control, Speed Sensor (Tach) |
Series | Noise 59.0dB(A) |
Packaging Bulk | Power (Watts) 30 W |
Part Status Active | RPM |
Voltage - Rated | Termination 4 Wire Leads |
Size / Dimension Square - 120mm L x 120mm H | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Width 38.15mm | Voltage Range 36 ~ 60VDC |
Air Flow 203.0 CFM (5.68m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,550.31000 | ₱6,550.31 |
| 10 | ₱5,212.07200 | ₱52,120.72 |
| 36 | ₱4,557.32083 | ₱164,063.55 |
| 72 | ₱4,483.00472 | ₱322,776.34 |










