
A2D250-AA02-01 | |
|---|---|
DigiKey Part Number | 381-3359-ND |
Manufacturer | |
Manufacturer Product Number | A2D250-AA02-01 |
Description | AC AXIAL FAN |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 400VAC Round - 250mm Dia Ball 992.5 CFM (27.79m³/min) 7 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial, 3 Phase |
Manufacturer ebm-papst Inc. | Noise 72.0dB(A) |
Series | Power (Watts) 160W |
Packaging Bulk | RPM 2950 RPM |
Part Status Last Time Buy | Termination 7 Wire Leads with Splice Terminals |
Voltage - Rated 400VAC | Ingress Protection IP44 |
Size / Dimension Round - 250mm Dia | Operating Temperature -13 ~ 104°F (-25 ~ 40°C) |
Width 83.00mm | Approval Agency CCC, CE, EAC |
Air Flow 992.5 CFM (27.79m³/min) | Current Rating (Amps) 0.260A |
Static Pressure 1.204 in H2O (300.0 Pa) | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A2D250-AA02-02 | ebm-papst Inc. | 6 | 381-3360-ND | ₱17,607.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17,616.68000 | ₱17,616.68 |




