
A4E300-AS72-01 | |
|---|---|
DigiKey Part Number | 381-3169-ND |
Manufacturer | |
Manufacturer Product Number | A4E300-AS72-01 |
Description | AC AXIALFAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 300mm Dia Ball 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protection (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 96.0W |
Series | RPM 1500 RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 122°F (-25 ~ 50°C) |
Size / Dimension Round - 300mm Dia | Approval Agency CCC, CE, EAC, UL |
Width 73.40mm | Weight 3.7 lbs (1.7 kg) |
Static Pressure 0.241 in H2O (60.0 Pa) | Current Rating (Amps) 0.420A |
Bearing Type Ball | Material - Blade Steel, Polypropylene (PP) Coating |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14,978.61000 | ₱14,978.61 |
| 10 | ₱13,687.80600 | ₱136,878.06 |

