
D2E146-HS97-03 | |
|---|---|
DigiKey Part Number | D2E146-HS97-03-ND |
Manufacturer | |
Manufacturer Product Number | D2E146-HS97-03 |
Description | BLOWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 220mm L x 216mm H Ball 6 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 220mm L x 216mm H | |
Width | 199.0mm | |
Air Flow | - | |
Static Pressure | 0.602 in H2O (150.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 215W | |
RPM | 1750 RPM | |
Termination | 6 Position Rectangular Connector | |
Ingress Protection | IP20 | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CE | |
Current Rating (Amps) | 0.940A | |
Voltage Range | - | |
Material - Frame | Polypropylene (PP) | |
Material - Blade | Polypropylene (PP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22,092.45000 | ₱22,092.45 |
| 10 | ₱17,454.52200 | ₱174,545.22 |
| 30 | ₱16,336.78833 | ₱490,103.65 |

