
LZ23-2 | |
|---|---|
DigiKey Part Number | 381-2523-ND |
Manufacturer | |
Manufacturer Product Number | LZ23-2 |
Description | FAN GUARD 92MM PLASTIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Finger Guard Plastic 6 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | 3000 Series | |
Features | 6 Rings | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱391.24000 | ₱391.24 |
| 10 | ₱324.30900 | ₱3,243.09 |
| 30 | ₱293.20433 | ₱8,796.13 |
| 60 | ₱274.37667 | ₱16,462.60 |
| 120 | ₱256.40742 | ₱30,768.89 |
| 270 | ₱254.57626 | ₱68,735.59 |













