
R2E220-AD19-11 | |
|---|---|
DigiKey Part Number | 381-3514-ND |
Manufacturer | |
Manufacturer Product Number | R2E220-AD19-11 |
Description | MOTORIZED IMPELLER |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 415VAC Round - 221.4mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 415VAC | |
Size / Dimension | Round - 221.4mm Dia | |
Width | 71.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 100W | |
RPM | 2750 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 131°F (-25 ~ 55°C) | |
Approval Agency | CCC, CE, EAC | |
Current Rating (Amps) | 0.250A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA6), Nylon 6, Fiberglass Reinforced | |
Base Product Number |

