


W3G200-HD23-10 | |
|---|---|
DigiKey Part Number | 381-2812-ND |
Manufacturer | |
Manufacturer Product Number | W3G200-HD23-10 |
Description | FAN AXIAL 115V 225X80MM 623CF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 623.0 CFM (17.44m³/min) Terminal Block |
Datasheet | Datasheet |
Category | Power (Watts) 65.0W |
Manufacturer ebm-papst Inc. | RPM 2900 RPM |
Series | Termination Terminal Block |
Packaging Bulk | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Active | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Voltage - Rated 115VAC | Approval Agency CE, cURus, VDE |
Size / Dimension Square - 225mm L x 225mm H | Weight 3.7 lbs (1.7 kg) |
Width 80.00mm | Current Rating (Amps) 1A |
Air Flow 623.0 CFM (17.44m³/min) | Voltage Range 100 ~ 130VAC |
Static Pressure 0.380 in H2O (94.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polypropylene (PP) |
Fan Type Tubeaxial | Base Product Number |
Features Electronic Commutation (EC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24,992.48000 | ₱24,992.48 |
| 10 | ₱23,488.55100 | ₱234,885.51 |

