
PTN15-C05NB20 | |
|---|---|
DigiKey Part Number | 2223-PTN15-C05NB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-C05NB20 |
Description | TRIMMER 5K OHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-C05NB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱39.36300 | ₱393.63 |
| 25 | ₱36.61120 | ₱915.28 |
| 50 | ₱34.64620 | ₱1,732.31 |
| 100 | ₱32.77040 | ₱3,277.04 |
| 250 | ₱30.43004 | ₱7,607.51 |
| 500 | ₱28.76384 | ₱14,381.92 |
| 1,000 | ₱27.18219 | ₱27,182.19 |
| 5,000 | ₱23.82060 | ₱119,103.00 |

