
E872 | |
|---|---|
DigiKey Part Number | 4307-E872-ND |
Manufacturer | |
Manufacturer Product Number | E872 |
Description | MAGNET 3.150"D X 0.709"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Ferrite 3.150" Dia x 0.709" H (80.00mm x 18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Ferrite | |
Finish | Steel, Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 3.150" Dia x 0.709" H (80.00mm x 18.00mm) | |
Operating Temperature | 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,367.86000 | ₱1,367.86 |
| 5 | ₱1,250.43000 | ₱6,252.15 |
| 10 | ₱1,206.66200 | ₱12,066.62 |
| 25 | ₱1,154.31720 | ₱28,857.93 |
| 50 | ₱1,118.52760 | ₱55,926.38 |
| 100 | ₱1,085.70370 | ₱108,570.37 |
| 500 | ₱1,019.51862 | ₱509,759.31 |

