
EA2532QA18-20.000M TR | |
|---|---|
DigiKey Part Number | 2773-EA2532QA18-20.000MTR-ND - Tape & Reel (TR) 2773-EA2532QA18-20.000MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EA2532QA18-20.000M TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EA2532QA18-20.000M TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱25.48700 | ₱254.87 |
| 25 | ₱24.10600 | ₱602.65 |
| 50 | ₱23.10540 | ₱1,155.27 |
| 100 | ₱22.15260 | ₱2,215.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱20.21901 | ₱20,219.01 |

