10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-18-5PX-TR

DigiKey Part Number
XC1288TR-ND - Tape & Reel (TR)
XC1288CT-ND - Cut Tape (CT)
XC1288DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-100-18-5PX-TR
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-100-18-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,409
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱18.93700₱189.37
25₱17.91280₱447.82
50₱17.16240₱858.12
100₱16.45370₱1,645.37
250₱15.55924₱3,889.81
500₱14.91608₱7,458.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱14.29915₱14,299.15
2,000₱13.70752₱27,415.04
3,000₱13.37295₱40,118.85
5,000₱12.96296₱64,814.80
7,000₱12.69997₱88,899.79
10,000₱12.42707₱124,270.70
Manufacturers Standard Package