
ECS-110.5-20-5G3XDS-TR | |
|---|---|
DigiKey Part Number | XC1497TR-ND - Tape & Reel (TR) XC1497CT-ND - Cut Tape (CT) XC1497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-20-5G3XDS-TR |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-20-5G3XDS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱46.03200 | ₱460.32 |
| 25 | ₱43.51920 | ₱1,087.98 |
| 50 | ₱41.72080 | ₱2,086.04 |
| 100 | ₱39.99380 | ₱3,999.38 |
| 250 | ₱37.82376 | ₱9,455.94 |
| 500 | ₱36.25762 | ₱18,128.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱34.75874 | ₱34,758.74 |
| 2,000 | ₱29.64399 | ₱59,287.98 |
| 3,000 | ₱28.01966 | ₱84,058.98 |
| 5,000 | ₱26.38934 | ₱131,946.70 |
| 7,000 | ₱26.31702 | ₱184,219.14 |

