
ECS-100-8-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2606TR-ND - Tape & Reel (TR) XC2606CT-ND - Cut Tape (CT) XC2606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-8-33-JGN-TR |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-8-33-JGN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱24.11800 | ₱241.18 |
| 25 | ₱22.81960 | ₱570.49 |
| 50 | ₱21.86680 | ₱1,093.34 |
| 100 | ₱20.96160 | ₱2,096.16 |
| 250 | ₱19.82540 | ₱4,956.35 |
| 500 | ₱19.00478 | ₱9,502.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.21873 | ₱18,218.73 |
| 2,000 | ₱17.46483 | ₱34,929.66 |
| 3,000 | ₱17.03864 | ₱51,115.92 |
| 5,000 | ₱16.51655 | ₱82,582.75 |
| 7,000 | ₱16.18161 | ₱113,271.27 |
| 10,000 | ₱15.83393 | ₱158,339.30 |

