11.0592 MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-110.5-32-5PX-TR

DigiKey Part Number
XC1275TR-ND - Tape & Reel (TR)
XC1275CT-ND - Cut Tape (CT)
XC1275DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-110.5-32-5PX-TR
Description
CRYSTAL 11.0592MHZ 32PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-110.5-32-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
32pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,229
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱19.11600₱191.16
25₱18.05560₱451.39
50₱17.30520₱865.26
100₱16.59060₱1,659.06
250₱15.68784₱3,921.96
500₱15.03994₱7,519.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱14.41825₱14,418.25
2,000₱13.53393₱27,067.86
3,000₱12.57299₱37,718.97
5,000₱11.61046₱58,052.30
7,000₱11.17192₱78,203.44
Manufacturers Standard Package