
ECS-120-20-33-DU-TR | |
|---|---|
DigiKey Part Number | XC1821TR-ND - Tape & Reel (TR) XC1821CT-ND - Cut Tape (CT) XC1821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-33-DU-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-33-DU-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱44.30500 | ₱443.05 |
| 25 | ₱41.89920 | ₱1,047.48 |
| 50 | ₱40.17240 | ₱2,008.62 |
| 100 | ₱38.50500 | ₱3,850.50 |
| 250 | ₱36.41600 | ₱9,104.00 |
| 500 | ₱34.90822 | ₱17,454.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱33.46472 | ₱33,464.72 |
| 2,000 | ₱32.08108 | ₱64,162.16 |
| 3,000 | ₱31.29888 | ₱93,896.64 |
| 5,000 | ₱30.34073 | ₱151,703.65 |
| 7,000 | ₱29.72608 | ₱208,082.56 |
| 10,000 | ₱29.08839 | ₱290,883.90 |

