
ECS-120-8-33Q-JES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-8-33Q-JES-TR-ND - Tape & Reel (TR) 50-ECS-120-8-33Q-JES-TRCT-ND - Cut Tape (CT) 50-ECS-120-8-33Q-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-33Q-JES-TR |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-33Q-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱29.77540 | ₱89,326.20 |
| 6,000 | ₱28.12824 | ₱168,769.44 |
| 9,000 | ₱26.93936 | ₱242,454.24 |
| 15,000 | ₱26.56815 | ₱398,522.25 |
| 21,000 | ₱26.05313 | ₱547,115.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱46.03200 | ₱460.32 |
| 25 | ₱43.51920 | ₱1,087.98 |
| 50 | ₱41.72080 | ₱2,086.04 |
| 100 | ₱39.99380 | ₱3,999.38 |
| 250 | ₱37.82376 | ₱9,455.94 |
| 500 | ₱36.25762 | ₱18,128.81 |
| 1,000 | ₱32.04028 | ₱32,040.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱46.03200 | ₱460.32 |
| 25 | ₱43.51920 | ₱1,087.98 |
| 50 | ₱41.72080 | ₱2,086.04 |
| 100 | ₱39.99380 | ₱3,999.38 |
| 250 | ₱37.82376 | ₱9,455.94 |
| 500 | ₱36.25762 | ₱18,128.81 |
| 1,000 | ₱34.75874 | ₱34,758.74 |

