12 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-8-36-CGN-TR

DigiKey Part Number
XC2614TR-ND - Tape & Reel (TR)
XC2614CT-ND - Cut Tape (CT)
XC2614DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-8-36-CGN-TR
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-8-36-CGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱26.08300₱260.83
25₱24.67760₱616.94
50₱23.66520₱1,183.26
100₱22.68860₱2,268.86
250₱21.45704₱5,364.26
500₱20.56858₱10,284.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱19.72534₱19,725.34
2,000₱19.23823₱38,476.46
3,000₱18.44819₱55,344.57
5,000₱16.79322₱83,966.10
7,000₱16.74274₱117,199.18
10,000₱16.69294₱166,929.40
Manufacturers Standard Package