12 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
ECS-120-9-42-CKM-TR

ECS-120-9-42-CKM-TR

DigiKey Part Number
XC1608TR-ND - Tape & Reel (TR)
XC1608CT-ND - Cut Tape (CT)
XC1608DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-9-42-CKM-TR
Description
CRYSTAL 12.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-9-42-CKM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (4x2.5)
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,989
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱64.91000₱64.91
10₱56.39400₱563.94
25₱53.33280₱1,333.32
50₱51.12960₱2,556.48
100₱49.01560₱4,901.56
250₱46.35132₱11,587.83
500₱44.43382₱22,216.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱42.59731₱42,597.31
2,000₱40.83701₱81,674.02
3,000₱39.84153₱119,524.59
5,000₱38.62294₱193,114.70
7,000₱37.84096₱264,886.72
10,000₱37.02950₱370,295.00
Manufacturers Standard Package