14.31818 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-143-20-5P-TR

DigiKey Part Number
XC718TR-ND - Tape & Reel (TR)
XC718CT-ND - Cut Tape (CT)
XC718DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-143-20-5P-TR
Description
CRYSTAL 14.31818MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-143-20-5P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.28000₱42.28
10₱36.56400₱365.64
25₱34.56280₱864.07
50₱33.13360₱1,656.68
100₱31.75800₱3,175.80
250₱30.03464₱7,508.66
500₱28.79124₱14,395.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱27.37871₱27,378.71
2,000₱25.81135₱51,622.70
3,000₱25.64640₱76,939.20
5,000₱25.02351₱125,117.55
7,000₱24.51631₱171,614.17
10,000₱23.99008₱239,900.80
12,000₱23.72561₱284,707.32
Manufacturers Standard Package