
ECS-147.4-13-30B-AEM-TR | |
|---|---|
DigiKey Part Number | XC2563TR-ND - Tape & Reel (TR) XC2563CT-ND - Cut Tape (CT) XC2563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-13-30B-AEM-TR |
Description | CRYSTAL 14.7456MHZ 13PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±25ppm Crystal 13pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-13-30B-AEM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱26.73800 | ₱267.38 |
| 25 | ₱25.29680 | ₱632.42 |
| 50 | ₱24.24880 | ₱1,212.44 |
| 100 | ₱23.24240 | ₱2,324.24 |
| 250 | ₱21.97872 | ₱5,494.68 |
| 500 | ₱21.06998 | ₱10,534.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱38.26683 | ₱38,266.83 |
| 2,000 | ₱36.68518 | ₱73,370.36 |
| 3,000 | ₱35.79074 | ₱107,372.22 |
| 5,000 | ₱34.69550 | ₱173,477.50 |
| 7,000 | ₱33.99301 | ₱237,951.07 |
| 10,000 | ₱33.26398 | ₱332,639.80 |
| 12,000 | ₱32.89750 | ₱394,770.00 |

