14.7456 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-147.4-8-33-JGL-TR

DigiKey Part Number
XC2617TR-ND - Tape & Reel (TR)
XC2617CT-ND - Cut Tape (CT)
XC2617DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-147.4-8-33-JGL-TR
Description
CRYSTAL 14.7456MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-147.4-8-33-JGL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,574
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱20.84300₱208.43
25₱19.69920₱492.48
50₱18.87740₱943.87
100₱17.82330₱1,782.33
250₱17.11228₱4,278.07
500₱16.40364₱8,201.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱15.59376₱15,593.76
2,000₱15.07419₱30,148.38
3,000₱14.70607₱44,118.21
5,000₱14.25544₱71,277.20
7,000₱14.04308₱98,301.56
10,000₱12.92491₱129,249.10
Manufacturers Standard Package