16.000312 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160.003-18-5PXEN-TR

DigiKey Part Number
XC1696TR-ND - Tape & Reel (TR)
XC1696CT-ND - Cut Tape (CT)
XC1696DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160.003-18-5PXEN-TR
Description
CRYSTAL 16.000312MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16.000312 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-160.003-18-5PXEN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16.000312 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.33000₱36.33
10₱31.68100₱316.81
25₱29.96560₱749.14
50₱28.72700₱1,436.35
100₱27.54190₱2,754.19
250₱26.04716₱6,511.79
500₱24.96812₱12,484.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱23.93553₱23,935.53
2,000₱20.42506₱40,850.12
3,000₱19.13441₱57,403.23
5,000₱17.84070₱89,203.50
7,000₱17.72599₱124,081.93
10,000₱17.61275₱176,127.50
Manufacturers Standard Package