
ECS-160-18-5PX-TR | |
|---|---|
DigiKey Part Number | XC2081TR-ND - Tape & Reel (TR) XC2081CT-ND - Cut Tape (CT) XC2081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-5PX-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-5PX-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.78000 | ₱25.78 |
| 10 | ₱22.34600 | ₱223.46 |
| 25 | ₱21.14280 | ₱528.57 |
| 50 | ₱20.25880 | ₱1,012.94 |
| 100 | ₱19.42380 | ₱1,942.38 |
| 250 | ₱18.36544 | ₱4,591.36 |
| 500 | ₱17.60666 | ₱8,803.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱16.87795 | ₱16,877.95 |
| 2,000 | ₱16.17964 | ₱32,359.28 |
| 3,000 | ₱15.78480 | ₱47,354.40 |
| 5,000 | ₱15.30109 | ₱76,505.45 |
| 7,000 | ₱14.99074 | ₱104,935.18 |
| 10,000 | ₱14.66859 | ₱146,685.90 |

