16 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-5PVX

DigiKey Part Number
XC1601TR-ND - Tape & Reel (TR)
XC1601CT-ND - Cut Tape (CT)
XC1601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-5PVX
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-5PVX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.102" (2.60mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,903
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱95.77000₱95.77
10₱83.49000₱834.90
25₱78.92280₱1,973.07
50₱75.65700₱3,782.85
100₱72.53230₱7,253.23
250₱68.59228₱17,148.07
500₱65.75482₱32,877.41
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱63.03771₱63,037.71
2,000₱60.43477₱120,869.54
3,000₱58.96305₱176,889.15
5,000₱57.16121₱285,806.05
7,000₱56.00487₱392,034.09
10,000₱54.80555₱548,055.50
Manufacturers Standard Package