
ECS-160-20-5PXDU-TR | |
|---|---|
DigiKey Part Number | XC1535TR-ND - Tape & Reel (TR) XC1535CT-ND - Cut Tape (CT) XC1535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-5PXDU-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-5PXDU-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.47000 | ₱29.47 |
| 10 | ₱25.53800 | ₱255.38 |
| 25 | ₱24.13840 | ₱603.46 |
| 50 | ₱23.13180 | ₱1,156.59 |
| 100 | ₱22.18020 | ₱2,218.02 |
| 250 | ₱20.97328 | ₱5,243.32 |
| 500 | ₱20.10522 | ₱10,052.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱19.27400 | ₱19,274.00 |
| 2,000 | ₱18.47655 | ₱36,953.10 |
| 3,000 | ₱18.02554 | ₱54,076.62 |
| 5,000 | ₱17.47331 | ₱87,366.55 |
| 7,000 | ₱17.11886 | ₱119,832.02 |
| 10,000 | ₱16.75118 | ₱167,511.80 |


