
ECS-160-9-37-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-9-37-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-9-37-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-160-9-37-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-37-CKM-TR3 |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-9-37-CKM-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱20.06800 | ₱200.68 |
| 25 | ₱18.98440 | ₱474.61 |
| 50 | ₱18.19840 | ₱909.92 |
| 100 | ₱17.44820 | ₱1,744.82 |
| 250 | ₱16.50248 | ₱4,125.62 |
| 500 | ₱15.82006 | ₱7,910.03 |
| 1,000 | ₱15.16500 | ₱15,165.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.18263 | ₱42,547.89 |
| 6,000 | ₱12.69993 | ₱76,199.58 |
| 9,000 | ₱12.65325 | ₱113,879.25 |
| 15,000 | ₱12.59991 | ₱188,998.65 |
| 21,000 | ₱12.56791 | ₱263,926.11 |
| 30,000 | ₱12.32717 | ₱369,815.10 |

