
ECS-1618-120-BN-TR | |
|---|---|
DigiKey Part Number | XC1965TR-ND - Tape & Reel (TR) XC1965CT-ND - Cut Tape (CT) XC1965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1618-120-BN-TR |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1618-120-BN-TR Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱101.24000 | ₱101.24 |
| 10 | ₱87.83600 | ₱878.36 |
| 25 | ₱83.06040 | ₱2,076.51 |
| 50 | ₱79.61840 | ₱3,980.92 |
| 100 | ₱76.31930 | ₱7,631.93 |
| 250 | ₱72.17460 | ₱18,043.65 |
| 500 | ₱69.18996 | ₱34,594.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱66.33096 | ₱66,330.96 |
| 2,000 | ₱63.59226 | ₱127,184.52 |
| 3,000 | ₱62.04376 | ₱186,131.28 |
| 5,000 | ₱60.14788 | ₱300,739.40 |
| 7,000 | ₱58.93179 | ₱412,522.53 |
| 10,000 | ₱57.66977 | ₱576,697.70 |

