
ECS-184-18-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2938TR-ND - Tape & Reel (TR) XC2938CT-ND - Cut Tape (CT) XC2938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-18-33-AGM-TR |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-18-33-AGM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱24.11800 | ₱241.18 |
| 25 | ₱22.79560 | ₱569.89 |
| 50 | ₱21.45000 | ₱1,072.50 |
| 100 | ₱20.13980 | ₱2,013.98 |
| 250 | ₱19.80156 | ₱4,950.39 |
| 500 | ₱18.98812 | ₱9,494.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱19.72534 | ₱19,725.34 |
| 2,000 | ₱18.90951 | ₱37,819.02 |
| 3,000 | ₱16.25477 | ₱48,764.31 |
| 5,000 | ₱16.21451 | ₱81,072.55 |

