
ECS-196-20-33-TR | |
|---|---|
DigiKey Part Number | XC1139TR-ND - Tape & Reel (TR) XC1139CT-ND - Cut Tape (CT) XC1139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-196-20-33-TR |
Description | CRYSTAL 19.6608MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196-20-33-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱52.94000 | ₱529.40 |
| 25 | ₱50.09360 | ₱1,252.34 |
| 50 | ₱48.02120 | ₱2,401.06 |
| 100 | ₱46.03220 | ₱4,603.22 |
| 250 | ₱43.53104 | ₱10,882.76 |
| 500 | ₱41.73144 | ₱20,865.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱40.00569 | ₱40,005.69 |
| 2,000 | ₱36.74325 | ₱73,486.50 |
| 3,000 | ₱36.26853 | ₱108,805.59 |
| 5,000 | ₱35.77704 | ₱178,885.20 |
| 7,000 | ₱35.53799 | ₱248,765.93 |
| 10,000 | ₱34.77595 | ₱347,759.50 |
| 12,000 | ₱34.39290 | ₱412,714.80 |

