
ECS-200-18-33-JEM-TR | |
|---|---|
DigiKey Part Number | XC2634TR-ND - Tape & Reel (TR) XC2634CT-ND - Cut Tape (CT) XC2634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-33-JEM-TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-33-JEM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱25.90400 | ₱259.04 |
| 25 | ₱24.51080 | ₱612.77 |
| 50 | ₱23.48660 | ₱1,174.33 |
| 100 | ₱22.52180 | ₱2,252.18 |
| 250 | ₱21.29748 | ₱5,324.37 |
| 500 | ₱20.41612 | ₱10,208.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱19.57111 | ₱19,571.11 |
| 2,000 | ₱18.76153 | ₱37,523.06 |
| 3,000 | ₱18.30369 | ₱54,911.07 |
| 5,000 | ₱17.74280 | ₱88,714.00 |
| 7,000 | ₱17.38307 | ₱121,681.49 |
| 10,000 | ₱17.00968 | ₱170,096.80 |

