20 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-18-33-JEM-TR

DigiKey Part Number
XC2634TR-ND - Tape & Reel (TR)
XC2634CT-ND - Cut Tape (CT)
XC2634DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-18-33-JEM-TR
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-18-33-JEM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱25.90400₱259.04
25₱24.51080₱612.77
50₱23.48660₱1,174.33
100₱22.52180₱2,252.18
250₱21.29748₱5,324.37
500₱20.41612₱10,208.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱19.57111₱19,571.11
2,000₱18.76153₱37,523.06
3,000₱18.30369₱54,911.07
5,000₱17.74280₱88,714.00
7,000₱17.38307₱121,681.49
10,000₱17.00968₱170,096.80
Manufacturers Standard Package