20 MHz ±30ppm Crystal 20pF 30 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-20-7S-TR

DigiKey Part Number
XC525TR-ND - Tape & Reel (TR)
XC525CT-ND - Cut Tape (CT)
XC525DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-20-7S-TR
Description
CRYSTAL 20.0000MHZ 20PF SMD
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 30 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-20-7S-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.146" (3.70mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-200-16-7S-TRECS Inc.1,965XC489CT-ND₱247.13000Similar
ECS-200-16-7SX-TRECS Inc.2,824XC1196CT-ND₱219.74000Similar
ECS-200-18-7SX-TRECS Inc.3,851XC2026-1-ND₱221.53000Similar
ECS-200-20-7SX-TRECS Inc.8,553XC1227CT-ND₱221.53000Similar
In-Stock: 122
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱104.21000₱104.21
10₱90.57600₱905.76
25₱85.65680₱2,141.42
50₱82.11940₱4,105.97
100₱78.72510₱7,872.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱163.60767₱163,607.67
Manufacturers Standard Package