
ECS-200-S-1X | |
|---|---|
DigiKey Part Number | X996-ND |
Manufacturer | |
Manufacturer Product Number | ECS-200-S-1X |
Description | CRYSTAL 20.0000MHZ SERIES TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal Series 20 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-S-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱31.80000 | ₱318.00 |
| 25 | ₱30.08480 | ₱752.12 |
| 50 | ₱28.84600 | ₱1,442.30 |
| 100 | ₱27.64910 | ₱2,764.91 |
| 300 | ₱25.85860 | ₱7,757.58 |
| 500 | ₱25.06460 | ₱12,532.30 |
| 1,000 | ₱24.02783 | ₱24,027.83 |
| 2,500 | ₱22.04660 | ₱55,116.50 |

