
ECS-2018-073-BN | |
|---|---|
DigiKey Part Number | XC1400TR-ND - Tape & Reel (TR) XC1400CT-ND - Cut Tape (CT) XC1400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-073-BN |
Description | XTAL OSC XO 7.3728MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-073-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱63.24200 | ₱632.42 |
| 25 | ₱59.78840 | ₱1,494.71 |
| 50 | ₱57.31100 | ₱2,865.55 |
| 100 | ₱54.94680 | ₱5,494.68 |
| 250 | ₱51.95856 | ₱12,989.64 |
| 500 | ₱49.81000 | ₱24,905.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱47.75136 | ₱47,751.36 |
| 2,000 | ₱45.77847 | ₱91,556.94 |
| 3,000 | ₱44.66270 | ₱133,988.10 |
| 5,000 | ₱43.29690 | ₱216,484.50 |
| 7,000 | ₱42.42061 | ₱296,944.27 |
| 10,000 | ₱41.51153 | ₱415,115.30 |
| 12,000 | ₱41.05442 | ₱492,653.04 |

