
ECS-2018-120-BN | |
|---|---|
DigiKey Part Number | XC1403TR-ND - Tape & Reel (TR) XC1403CT-ND - Cut Tape (CT) XC1403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-120-BN |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-120-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱102.43000 | ₱102.43 |
| 10 | ₱42.40000 | ₱424.00 |
| 25 | ₱40.66080 | ₱1,016.52 |
| 250 | ₱38.45024 | ₱9,612.56 |
| 500 | ₱36.86026 | ₱18,430.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱35.33578 | ₱35,335.78 |
| 2,000 | ₱33.87532 | ₱67,750.64 |
| 3,000 | ₱33.04926 | ₱99,147.78 |
| 5,000 | ₱32.03778 | ₱160,188.90 |
| 7,000 | ₱31.38889 | ₱219,722.23 |
| 10,000 | ₱30.71565 | ₱307,156.50 |
| 12,000 | ₱30.37720 | ₱364,526.40 |

