
ECS-2018-147.4-BN | |
|---|---|
DigiKey Part Number | XC1406TR-ND - Tape & Reel (TR) XC1406CT-ND - Cut Tape (CT) XC1406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-147.4-BN |
Description | XTAL OSC XO 14.7456MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-147.4-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.03000 | ₱75.03 |
| 10 | ₱65.08800 | ₱650.88 |
| 25 | ₱61.52720 | ₱1,538.18 |
| 50 | ₱58.97840 | ₱2,948.92 |
| 100 | ₱56.54270 | ₱5,654.27 |
| 250 | ₱53.46876 | ₱13,367.19 |
| 500 | ₱51.25706 | ₱25,628.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱49.13887 | ₱49,138.87 |
| 2,000 | ₱47.10852 | ₱94,217.04 |
| 3,000 | ₱45.96089 | ₱137,882.67 |
| 5,000 | ₱44.55519 | ₱222,775.95 |
| 7,000 | ₱43.65347 | ₱305,574.29 |
| 10,000 | ₱42.71801 | ₱427,180.10 |
| 12,000 | ₱42.24780 | ₱506,973.60 |

