
ECS-2018-160-BN | |
|---|---|
DigiKey Part Number | XC1407TR-ND - Tape & Reel (TR) XC1407CT-ND - Cut Tape (CT) XC1407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-160-BN |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-160-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱243.56000 | ₱243.56 |
| 10 | ₱211.64100 | ₱2,116.41 |
| 25 | ₱200.13560 | ₱5,003.39 |
| 50 | ₱191.85820 | ₱9,592.91 |
| 100 | ₱183.92610 | ₱18,392.61 |
| 250 | ₱177.58048 | ₱44,395.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱171.45636 | ₱171,456.36 |

