
ECS-2018-200-BN | |
|---|---|
DigiKey Part Number | XC1408TR-ND - Tape & Reel (TR) XC1408CT-ND - Cut Tape (CT) XC1408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-200-BN |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-200-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱219.14000 | ₱219.14 |
| 10 | ₱162.57200 | ₱1,625.72 |
| 25 | ₱158.95080 | ₱3,973.77 |
| 50 | ₱157.74800 | ₱7,887.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱162.15227 | ₱162,152.27 |
| 2,000 | ₱155.47493 | ₱310,949.86 |
| 3,000 | ₱154.16006 | ₱462,480.18 |

