
ECS-2018-240-BN | |
|---|---|
DigiKey Part Number | XC1409TR-ND - Tape & Reel (TR) XC1409CT-ND - Cut Tape (CT) XC1409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-240-BN |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-240-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱52.28500 | ₱522.85 |
| 25 | ₱49.42640 | ₱1,235.66 |
| 50 | ₱47.37800 | ₱2,368.90 |
| 100 | ₱45.41880 | ₱4,541.88 |
| 250 | ₱42.94748 | ₱10,736.87 |
| 500 | ₱41.17168 | ₱20,585.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱41.04782 | ₱41,047.82 |
| 2,000 | ₱39.35154 | ₱78,703.08 |
| 3,000 | ₱38.39228 | ₱115,176.84 |
| 5,000 | ₱37.21756 | ₱186,087.80 |
| 7,000 | ₱36.46391 | ₱255,247.37 |
| 10,000 | ₱35.68212 | ₱356,821.20 |






