
ECS-2018-270-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2018-270-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2018-270-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2018-270-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-270-BN-TR3 |
Description | XTAL OSC XO 27.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-270-BN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱71.46000 | ₱71.46 |
| 10 | ₱61.99200 | ₱619.92 |
| 25 | ₱58.62120 | ₱1,465.53 |
| 50 | ₱56.20320 | ₱2,810.16 |
| 100 | ₱53.87490 | ₱5,387.49 |
| 250 | ₱50.95100 | ₱12,737.75 |
| 500 | ₱48.84410 | ₱24,422.05 |
| 1,000 | ₱46.82417 | ₱46,824.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱43.79545 | ₱131,386.35 |
| 6,000 | ₱41.98801 | ₱251,928.06 |
| 9,000 | ₱40.96617 | ₱368,695.53 |

