
ECS-2018-270-BN | |
|---|---|
DigiKey Part Number | XC1411TR-ND - Tape & Reel (TR) XC1411CT-ND - Cut Tape (CT) XC1411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-270-BN |
Description | XTAL OSC XO 27.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-270-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱133.34674 | ₱133,346.74 |
| 2,000 | ₱66.67903 | ₱133,358.06 |
| 3,000 | ₱65.05579 | ₱195,167.37 |
| 5,000 | ₱63.06869 | ₱315,343.45 |
| 7,000 | ₱61.79350 | ₱432,554.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.00000 | ₱106.00 |
| 10 | ₱92.06400 | ₱920.64 |
| 25 | ₱87.08600 | ₱2,177.15 |
| 50 | ₱83.47720 | ₱4,173.86 |
| 100 | ₱80.02330 | ₱8,002.33 |
| 250 | ₱75.67616 | ₱18,919.04 |
| 500 | ₱72.54738 | ₱36,273.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.00000 | ₱106.00 |



