
ECS-2018-500-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2018-500-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2018-500-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2018-500-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-500-BN-TR3 |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-500-BN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱68.48000 | ₱68.48 |
| 10 | ₱59.72900 | ₱597.29 |
| 25 | ₱56.47720 | ₱1,411.93 |
| 50 | ₱54.14280 | ₱2,707.14 |
| 100 | ₱51.89780 | ₱5,189.78 |
| 250 | ₱49.07872 | ₱12,269.68 |
| 500 | ₱47.04926 | ₱23,524.63 |
| 1,000 | ₱45.10377 | ₱45,103.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱42.81506 | ₱128,445.18 |
| 6,000 | ₱41.23500 | ₱247,410.00 |
| 9,000 | ₱41.03915 | ₱369,352.35 |

