
ECS-2018-500-BN | |
|---|---|
DigiKey Part Number | XC1416TR-ND - Tape & Reel (TR) XC1416CT-ND - Cut Tape (CT) XC1416DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-500-BN |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-500-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.21000 | ₱104.21 |
| 10 | ₱51.45100 | ₱514.51 |
| 25 | ₱49.33120 | ₱1,233.28 |
| 250 | ₱46.64908 | ₱11,662.27 |
| 500 | ₱44.71848 | ₱22,359.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱42.87005 | ₱42,870.05 |
| 2,000 | ₱41.09814 | ₱82,196.28 |
| 3,000 | ₱40.09660 | ₱120,289.80 |
| 5,000 | ₱38.86995 | ₱194,349.75 |
| 7,000 | ₱38.08299 | ₱266,580.93 |
| 10,000 | ₱37.26675 | ₱372,667.50 |
| 12,000 | ₱36.85634 | ₱442,276.08 |

